Dual-channel comparator featuring Rail-to-Rail I/O operation, ideal for surface mount applications. Operates from a 2.5V to 5.5V supply voltage with a maximum supply current of 60µA. Offers 3mV hysteresis and 1mV input offset voltage, with low 1pA input bias and maximum input current. Delivers 8mA output current with PUSH-PULL, TTL output type and a 450ns propagation delay. Packaged in a 10-pin uMAX for tape and reel distribution.
Maxim MAX9043BEUB+T technical specifications.
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 3mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 8mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 450ns |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9043BEUB+T to view detailed technical specifications.
No datasheet is available for this part.