Single-supply comparator with precision reference, featuring a 3mV hysteresis and 1pA input bias current. Operates from 2.7V to 5.5V with a low 52uA supply current. Offers 80dB common mode rejection and power supply rejection ratios. Packaged in SOT-23-5 for surface mounting, with a 450ns propagation delay.
Maxim MAX9050AEUK+T technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 3mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Current | 52uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 8mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 450ns |
| Quiescent Current | 72uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 450ns |
| RoHS Compliant | Yes |
| Supply Current | 52uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9050AEUK+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.