Dual comparator IC featuring surface mount SOIC package. Offers 80dB Common Mode Rejection Ratio and 3mV hysteresis. Input bias current is 1pA with a maximum input current of 1pA. Operates from 2.5V to 5.5V supply voltage with a maximum supply current of 40uA. Output current capability is 8mA with TTL, PUSH-PULL output type.
Maxim MAX9052AESA+ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 3mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 8mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 450ns |
| Quiescent Current | 85uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9052AESA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.