Dual-channel comparator IC featuring a 450ns propagation delay and 8mA output current. Operates with a 2.7V to 5.5V supply voltage and a maximum supply current of 60uA. Offers 80dB common mode rejection ratio and 3mV hysteresis. Input offset voltage is 5mV with a 1pA input bias current. Packaged in a 10-pin UMAX surface-mount configuration.
Maxim MAX9053AEUB-T technical specifications.
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 3mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 8mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 450ns |
| Quiescent Current | 85uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 60uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX9053AEUB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.