
Single-element, general-purpose logic IC featuring surface mount SOT-23-5 packaging. Operates from 1V to 5.5V supply voltage with a maximum supply current of 700nA and quiescent current of 1.1uA. Exhibits 6mV input offset voltage and 12mV hysteresis, with low input bias and maximum input current of 10nA. Suitable for applications within a -40°C to 85°C temperature range, offering a 25µs propagation delay and response time.
Maxim MAX9060EUK+T technical specifications.
| Package/Case | SOT-23-5 |
| Hysteresis | 12mV |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Input Current | 10nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 238mW |
| Max Supply Current | 700nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 25us |
| Quiescent Current | 1.1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 25us |
| RoHS Compliant | Yes |
| Series | MAX9060 |
| Supply Current | 700nA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9060EUK+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.