Maxim MAX9061EBS+TG45 technical specifications.
| Hysteresis | 12mV |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Input Current | 10nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 238mW |
| Max Supply Current | 700nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 25us |
| Quiescent Current | 1.1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9061 |
| Supply Current | 700nA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9061EBS+TG45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
