Single-channel, general-purpose comparator IC in a SOT-23-5 surface-mount package. Features low supply current of 700nA, operating from 1V to 5.5V. Offers 12mV hysteresis and 6mV input offset voltage, with input bias and max input current of 10nA. Operates across a temperature range of -40°C to 85°C with a 25µs propagation delay.
Maxim MAX9061EUK+T technical specifications.
| Package/Case | SOT-23-5 |
| Hysteresis | 12mV |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Input Current | 10nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 238mW |
| Max Supply Current | 700nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 25us |
| Quiescent Current | 1.1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 25us |
| RoHS Compliant | Yes |
| Supply Current | 700nA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9061EUK+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.