
Single-channel comparator IC in a SOT-23-5 surface mount package. Features a wide operating voltage range of 1V to 5.5V, with a low supply current of 600nA and quiescent current of 1.1uA. Offers 53dB common mode rejection ratio and power supply rejection ratio, with 12mV hysteresis. Operates across a temperature range of -40°C to 85°C, with a propagation delay of 15µs.
Maxim MAX9062EUK+T technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 53dB |
| Hysteresis | 12mV |
| Input Bias Current | 60pA |
| Max Input Current | 60pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 312mW |
| Max Supply Current | 600nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 53dB |
| Propagation Delay | 15us |
| Quiescent Current | 1.1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 15us |
| RoHS Compliant | Yes |
| Supply Current | 600nA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9062EUK+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.