Maxim MAX9063EBS+TG45 technical specifications.
| Common Mode Rejection Ratio | 53dB |
| Hysteresis | 900uV |
| Input Bias Current | 60pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 15us |
| Quiescent Current | 1.1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9063 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9063EBS+TG45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.