
Single-element, low-power comparator IC in a SOT-23-5 surface-mount package. Features a wide 1V to 5.5V supply voltage range, 1.1µA quiescent current, and 15µs propagation delay. Offers 53dB common mode rejection ratio and power supply rejection ratio, with 12mV hysteresis. Input bias and maximum input current are 60pA. Operates from -40°C to 85°C and is RoHS compliant.
Maxim MAX9063EUK+T technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 53dB |
| Hysteresis | 12mV |
| Input Bias Current | 60pA |
| Max Input Current | 60pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 53dB |
| Propagation Delay | 15us |
| Quiescent Current | 1.1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9063EUK+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.