
Single-channel, low-power comparator IC featuring push-pull output. Operates from a 1V to 5.5V supply voltage with a maximum supply current of 600nA. Offers 900µV hysteresis and a propagation delay of 15µs. Key specifications include 6mV input offset voltage and 53dB for both Common Mode Rejection Ratio and Power Supply Rejection Ratio. Designed for surface mount applications with a temperature range of -40°C to 85°C.
Maxim MAX9064EBS+TG45 technical specifications.
| Common Mode Rejection Ratio | 53dB |
| Hysteresis | 900uV |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 6mV |
| Max Input Current | 60pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 312mW |
| Max Supply Current | 600nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 53dB |
| Propagation Delay | 15us |
| Quiescent Current | 1.1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 15us |
| RoHS Compliant | Yes |
| Supply Current | 600nA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9064EBS+TG45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.