Maxim MAX9065EBS+TG45 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.35uA |
| RoHS Compliant | Yes |
| Series | MAX9065 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9065EBS+TG45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.