Dual voltage comparator IC featuring open-drain outputs and BiCMOS process technology. Designed for automotive applications, this 8-pin SOT-23 surface-mount component offers a maximum input offset voltage of 7mV at 5V and a maximum input bias current of 0.25uA at 5V. Operating temperature range spans from -40°C to 125°C, with a typical PSRR of 90 dB. The compact SOT-23 package measures 2.9mm x 1.63mm x 1.1mm with a 0.65mm pin pitch.
Maxim MAX9093AKA+T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.63 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.25 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178BA |
| Manufacturer Type | Voltage Comparator |
| Number of Channels per Chip | 2 |
| Typical PSRR | 90dB |
| Process Technology | BiCMOS |
| Output Type | Open Drain |
| Maximum Input Offset Voltage | 7@5VmV |
| Maximum Input Bias Current | 0.25@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX9093AKA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.