Quad voltage comparator IC featuring open-drain outputs and BiCMOS process technology. This surface-mount component operates across a wide temperature range of -40°C to 125°C. It is housed in a 14-pin TSSOP package with gull-wing leads, measuring 5.1mm x 4.5mm x 0.95mm, and offers a 0.65mm pin pitch. Key electrical specifications include a maximum input offset voltage of 7mV at 5V and a typical PSRR of 90 dB.
Maxim MAX9094AUD+ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AB-1 |
| Manufacturer Type | Voltage Comparator |
| Number of Channels per Chip | 4 |
| Typical PSRR | 90dB |
| Process Technology | BiCMOS |
| Output Type | Open Drain |
| Maximum Input Offset Voltage | 7@5VmV |
| Maximum Input Bias Current | 0.25@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX9094AUD+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.