Maxim MAX909ESA technical specifications.
| Common Mode Rejection Ratio | 86.02dB |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| RoHS Compliant | No |
| Series | MAX909 |
| Supply Current | 1.8mA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX909ESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.