
Micropower comparator IC featuring a single channel and push-pull, TTL output. Operates from a 1V to 5.5V supply with a low 13uA quiescent current. Offers 2mV hysteresis and 10mV input offset voltage, with 15nA input bias current. Packaged in a SOT-23-5 surface mount case, this RoHS compliant component boasts a 4.5us propagation delay and operates across a -40°C to 85°C temperature range.
Maxim MAX9100EUK+T technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 66dB |
| Hysteresis | 2mV |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Input Current | 15nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Current | 13uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Propagation Delay | 4.5us |
| Quiescent Current | 13uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 4.5us |
| RoHS Compliant | Yes |
| Series | MAX9100 |
| Supply Current | 13uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9100EUK+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
