
Single-channel, low-power comparator IC featuring TTL/push-pull output. Operates from a 4.5V to 5.5V supply voltage with a maximum supply current of 350µA. Offers a 2mV hysteresis and 25ns propagation delay. Boasts 86.02dB common mode rejection ratio and power supply rejection ratio. Packaged in an 8-pin SOIC for surface mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
Maxim MAX9109ESA+T technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86.02dB |
| Hysteresis | 2mV |
| Input Bias Current | 125nA |
| Input Offset Voltage (Vos) | 1.6mV |
| Lead Free | Lead Free |
| Max Input Current | 125nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 350uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Propagation Delay | 25ns |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9109 |
| Supply Current | 350uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9109ESA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
