Maxim MAX9110EKA technical specifications.
| Package/Case | SOT-23-8 |
| Data Rate | 500Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 450mV |
| Max Power Dissipation | 602mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Propagation Delay | 2.5ns |
| Series | MAX9110 |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.001411oz |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX9110EKA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.