Maxim MAX9111EKA technical specifications.
| Package/Case | SOT-23 |
| Data Rate | 500Mbps |
| Number of Drivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX9111EKA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.