Maxim MAX9113EKA technical specifications.
| Data Rate | 500Mbps |
| Operating Supply Voltage | 3.3V |
| Propagation Delay | 2.5ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 2.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX9113EKA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.