Maxim MAX9115EXK technical specifications.
| Data Rate | 200Mbps |
| Number of Drivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9115EXK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.