Single-channel, general-purpose comparator IC featuring TTL output and surface-mount SOIC packaging. Offers a 4mV hysteresis, 5mV input offset voltage, and 1nA input bias current. Operates from a 1.6V to 5.5V supply voltage with a low quiescent current of 1.2uA. Features a 45us propagation delay and 80dB common mode rejection ratio, suitable for operation between -40°C and 85°C.
Maxim MAX9120ESA-T technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 4mV |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Input Current | 1nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 800nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 45us |
| Quiescent Current | 1.2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Beyond-the-Rails™ |
| Supply Current | 800nA |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX9120ESA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.