Maxim MAX9121ESE-T technical specifications.
| Data Rate | 500Mbps |
| Number of Drivers | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX9121ESE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.