Maxim MAX9122EUE technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Mbps |
| Height | 0.95mm |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Drivers | 4 |
| Operating Supply Voltage | 3.3V |
| Propagation Delay | 2.7ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Width | 4.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX9122EUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.