Maxim MAX9123ESE technical specifications.
| Package/Case | SOIC |
| Data Rate | 800Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Propagation Delay | 1.7ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX9123 |
| Turn-On Delay Time | 1.7ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX9123ESE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.