Maxim MAX9123EUE technical specifications.
| Package/Case | TSSOP |
| Data Rate | 800Mbps |
| Operating Supply Voltage | 3.3V |
| Propagation Delay | 1.7ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX9123EUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
