Maxim MAX9126ESE technical specifications.
| Data Rate | 500Mbps |
| Number of Drivers | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Propagation Delay | 3.3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 3.3ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX9126ESE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.