Maxim MAX9130EXT technical specifications.
| Data Rate | 500Mbps |
| Operating Supply Voltage | 3.3V |
| Propagation Delay | 3ns |
| Turn-On Delay Time | 3ns |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX9130EXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.