Maxim MAX9132GUP+ technical specifications.
| Package/Case | TSSOP |
| Data Rate | 840Mbps |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9132GUP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.