Maxim MAX9132GUP+T technical specifications.
| Package/Case | TSSOP |
| Data Rate | 840Mbps |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9132GUP+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
