Maxim MAX9134GHJ+ technical specifications.
| Package/Case | TQFP |
| Data Rate | 840Mbps |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 360 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9134GHJ+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.