Maxim MAX9135GHJ+ technical specifications.
| Package/Case | TQFP |
| Mount | Surface Mount |
| Package Quantity | 360 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9135GHJ+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
