Single-channel comparator IC with rail-to-rail input, featuring TTL output. Operates from a 2.7V to 5.5V supply voltage, with a maximum supply current of 400µA. Offers a typical hysteresis of 1.5mV and a propagation delay of 40ns. Designed for surface mounting in a SOT-23-5 package, with an operating temperature range of -40°C to 125°C. Key specifications include a Common Mode Rejection Ratio and Power Supply Rejection Ratio of 61.94dB.
Maxim MAX9140AAUK+T technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 61.94dB |
| Hysteresis | 1.5mV |
| Input Bias Current | 350nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Input Current | 350nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 61.94dB |
| Propagation Delay | 40ns |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 40ns |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9140AAUK+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.