Single-channel, general-purpose comparator IC featuring rail-to-rail input and TTL output. Operates with a supply voltage range of 2.7V to 5.5V and a maximum supply current of 400µA. Offers a propagation delay of 40ns, input offset voltage of 6mV, and 1.5mV hysteresis. Packaged in a surface-mount SC-70-5 case, with an operating temperature range of -40°C to 125°C.
Maxim MAX9140AAXK+T technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 61.94dB |
| Hysteresis | 1.5mV |
| Input Bias Current | 350nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Input Current | 350nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 40ns |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9140AAXK+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.