
General purpose comparator IC featuring a single channel and TTL output. Offers a 40ns propagation delay, 1.5mV hysteresis, and a 6mV input offset voltage. Operates from a 2.7V to 5.5V supply voltage with a maximum supply current of 400uA. Packaged in a SOT-23-5 surface mount configuration, this component is suitable for operation between -40°C and 85°C.
Maxim MAX9140EUK-T technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 81.94dB |
| Hysteresis | 1.5mV |
| Input Bias Current | 350nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Input Current | 320nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 400uA |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX9140EUK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
