The MAX9140EXK-T is an industrial-grade comparator with a maximum supply voltage of 6V and a maximum supply current of 0.3mA. It features a temperature grade of industrial, with an operating temperature range of -40°C to 85°C. The device has a 5-pin TSSOP package and is suitable for use in applications where a high level of reliability is required.
Maxim MAX9140EXK-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.3 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 4500 |
| Average Bias Current-Max (IIB) | 0.32 |
| Bias Current-Max (IIB) @25C | 0.32 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9140EXK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.