Maxim MAX9141C/D technical specifications.
| Amplifier Type | COMPARATOR |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9141C/D to view detailed technical specifications.
No datasheet is available for this part.