Maxim MAX9141C/D+W technical specifications.
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Manufacturer Type | Low Power Comparator |
| Number of Channels per Chip | 1 |
| Rail to Rail | Rail to Rail Input |
| Typical PSRR | 81.94dB |
| Process Technology | Bipolar |
| Output Type | Push-Pull |
| Maximum Input Offset Voltage | 2@5VmV |
| Maximum Input Bias Current | 0.32@5V@-40C to 85CuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX9141C/D+W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.