Maxim MAX9142EKA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.3 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 4500 |
| Bias Current-Max (IIB) @25C | 0.32 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9142EKA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.