Maxim MAX9154EUI technical specifications.
| Package/Case | TSSOP |
| Data Rate | 800Mbps |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.026W |
| Propagation Delay | 2.3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX9154 |
| Turn-On Delay Time | 3.3ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX9154EUI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.