Maxim MAX9155EXT-T technical specifications.
| Data Rate | 200Mbps |
| Operating Supply Voltage | 3.3V |
| Propagation Delay | 2.8ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX9155EXT-T to view detailed technical specifications.
No datasheet is available for this part.