Maxim MAX9157EHJ+T technical specifications.
| Package/Case | TQFP |
| Data Rate | 200Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 889mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.4ns |
| Receiver Hysteresis | 52mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Turn-On Delay Time | 2.4ns |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9157EHJ+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.