Maxim MAX9172ESA technical specifications.
| Package/Case | SOIC |
| Data Rate | 500Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 4V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 7mA |
| Turn-On Delay Time | 2.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX9172ESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
