Maxim MAX9173EUE technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 755mW |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 4V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.7ns |
| RoHS Compliant | No |
| Supply Current | 12mA |
| Turn-On Delay Time | 2.7ns |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX9173EUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
