Maxim MAX9175EUB technical specifications.
| Package/Case | UMAX |
| Number of Drivers | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Propagation Delay | 3.23ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX9175EUB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.