Maxim MAX9175EUB+T technical specifications.
| Package/Case | UMAX |
| Data Rate | 800Mbps |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.23ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 3.23ns |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9175EUB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
