Single-channel comparator IC featuring a 5mV input offset voltage and 4mV hysteresis. Offers a 95µs propagation delay and 80dB common mode rejection ratio. Operates from 1.8V to 5.5V supply voltage with a low 1.3µA supply current. Surface mountable in a SOT-23-5 package, this component provides a push-pull, TTL output with 50mA output current.
Maxim MAX917EUK-T technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 4mV |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Input Current | 1nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Current | 1.3uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 95us |
| Quiescent Current | 1.6uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Beyond-the-Rails™ |
| Supply Current | 1.3uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX917EUK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
