Maxim MAX9181EXT-T technical specifications.
| Channel Type | Unidirectional |
| Data Rate | 400Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Propagation Delay | 2.8ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX9181EXT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.