The MAX918ESA-T is an industrial-grade comparator from Maxim with a maximum supply voltage of 6V and a maximum supply current of 0.16mA. It features a single function and operates within a temperature range of -40°C to 85°C. The device is packaged in a SOP8 package with a width of 3.9mm and a length of 4.9mm. It is designed for use in industrial applications and has a maximum input offset voltage of 10,000mV.
Maxim MAX918ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.0016 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.002 |
| Bias Current-Max (IIB) @25C | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX918ESA-T to view detailed technical specifications.
No datasheet is available for this part.