Maxim MAX9206EAI+C9F technical specifications.
| Package/Case | SSOP |
| Data Rate | 400Mbps |
| Number of Drivers | 10 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9206EAI+C9F to view detailed technical specifications.
No datasheet is available for this part.